Grayhill 78B08T

Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B08T.

JRH Electronics

Datasheet2 pages11 years ago

element14

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-17.59%

CAD Models

Download Grayhill 78B08T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.792
$ 2.176
Stock
171,463
74,191
Authorized Distributors
6
6
Mount
PCB, Through Hole
Through Hole
Contact Material
-
Brass
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
4 A
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill90B08ST
Switch DIP ON OFF SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill78B08ST
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H1B
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD06H0B
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B08T provided by its distributors.

Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GRAYHILL 78B08T DIP / SIP Switch, 78 Series, SPST, Through Hole, 8 Circuits, DIP Unsealed, 30 VDC
DIP Switches / SIP Switches DIP Switch SPST Raised Slide 8 Pos
SWITCH, DIP, SPST, 8POS, RAISED SLIDE, 150MA 30VDC, PCB MNT
78 Series Raised Slide SPST 8 Position Through Hole DIP Switch
8 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 22.35mm(Length)*8mm(height)
Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP - SIP SWITCH, 8 CIRCUITS, SLIDE;
Transfer DIP Switch 8 Position Thru-Hole Mount
SWITCH, SPST, 8 POS, RAISED SLIDE; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:30VDC; Contact Current DC Max:150mA; Product Ran

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B08T.