Grayhill 76PRB08ST

Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 4.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PRB08ST.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.985
$ 3.973
$ 3.973
Stock
8,423
80,046
80,046
Authorized Distributors
6
6
6
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
-
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
PC Pins
PC Pins
PC Pins
Contact Current Rating
-
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H1B
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0BD
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PRB08ST provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
DIP SWITCH: PIANO-DIP, CIRCUITRY: SPST, 8 POSITIONS, THRU-HOLE, TAPE SEALED
DIP Switch, SPST, side actuated (up is on), 8 position, tape seal
8 17.78mm 2000Cycles 2000Cycles 150mA DIP 22.35mm*7.65mm
Piano Switch, right Angle, spst, on-Off, number Of Positions:8,pc Tail Terminal, pcb Hole Count:16 Rohs Compliant: Yes |Grayhill 76PRB08ST

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON