Grayhill 71BDF30-03PAJN

Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
$ 47.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71BDF30-03PAJN.

Inventory History

3 month trend:
-52.89%

Supply Chain

Country of OriginUSA
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
ElectroswitchC4D0312N-A
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
NKK SwitchesHS16-3N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,3P,2-11 POS,12A,125VAC, SLDR
ElectroswitchD4G0311N
Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC

Descriptions

Descriptions of Grayhill 71BDF30-03PAJN provided by its distributors.

Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Rotary Switch, SP12T, NON-Shorting, Flatted, 115VAC, 250mA AC/DC, R/A PC | Grayhill 71BDF30-03PAJN
Rotary Switch 1 4inin shaft adj stop PC mount 71BD
Rotary Switch, 250Ma, 115V, Pc Pin; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Product Range:71 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BDF30-03PAJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON