NKK Switches HS16-3N

Switch, Rotary, SP11T, Nonshorting, 30 Deg, D-flat Shaft, 3P, 2-11 Pos, 12A, 125VAC, Sldr
$ 37.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches HS16-3N.

Farnell

Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rotary Switch, 9 Positions, Sp9T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Grayhill71E30-03A12N
Rotary Switch, Metric mount shaft & bushing, 30° , 3 deck, 1 pole/deck, 12 po

Descriptions

Descriptions of NKK Switches HS16-3N provided by its distributors.

SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,3P,2-11 POS,12A,125VAC, SLDR
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 12A 250VAC
Rotary Switch, 3 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH, ROTARY, 3POLE, 11 POSITION, PANE; SWITCH, ROTARY, 3POLE, 11 POSITION, PANEL; No. of Switch Positions:11 Position; No. of Poles:3 Pole; Angle of Throw:30°; Contact Current AC Max:12A; Contact Voltage AC Max:250V; Product Range:-; Illumination:Non Illuminated

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS-16-3N