Electroswitch C4D0312N-A

Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
$ 48.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0312N-A.

IHS

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.45%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ElectroswitchD4G0311N
Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Grayhill71E30-03A12N
Rotary Switch, Metric mount shaft & bushing, 30° , 3 deck, 1 pole/deck, 12 po
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
NKK SwitchesHS16-3N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,3P,2-11 POS,12A,125VAC, SLDR

Descriptions

Descriptions of Electroswitch C4D0312N-A provided by its distributors.

Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
SWITCH 0.792 IN. L X 1-1&FRASL 2 IN. DIA. 28 VDC 125 VAC 0.5 0.3 A 3 12
Rotary Switch Switch 0.1A 0.25AA 3-P 12-Pos
SWITCH ROTARY 2-12POS 300MA 125V
Adjustable 3 28V 125V Not short circuit(BBM) welding mounting,panel mount
SWITCH, ROTARY, 3P12T, 500MA, 125V;
Enclosed Rotary Switches 02-12POS/3P/3 DECKS
SWITCH, ROTARY, 3P12T, 500mA, 125V; No. of Switch Positions:12 Position; No. of Poles:3 Pole; Angle of Throw:30°; Contact Current AC Max:300mA; Contact Voltage AC Max:125V; Product Range:C4 Series; Illumination:Non Illum

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D0312N-A.