Electroswitch D4G0311N

Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 63.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0311N.

JRH Electronics

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-46.15%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ElectroswitchC4D0312N-A
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
NKK SwitchesHS16-3N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,3P,2-11 POS,12A,125VAC, SLDR
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Rotary Switch, 9 Positions, Sp9T, Latched, Solder Terminal, Shaft Type Actuator, Panel

Descriptions

Descriptions of Electroswitch D4G0311N provided by its distributors.

Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH 1-7&FRASL 8 IN. L X 1-5&FRASL 16 IN. DIA. 28 VDC 115 VAC 1.5 0.5 A
SWITCH ROTARY 2-11POS 500MA 115V
Rotary Switch, 1 Positions, SP11T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Adjustable 3 28V 115V Not short circuit(BBM) welding mounting,panel mount
Open Rotary Switches 2-11 POS/ 3 P/3 DECK
SWITCH, ROTARY, 3P11T, 1.5A, 115V; No. of Switch Positions:11 Position; No. of Poles:3 Pole; Angle of Throw:30°; Contact Current AC Max:500mA; Contact Voltage AC Max:115V; Product Range:D4 Series; Illumination:Non Illumi
Switch, Rotary, 3P11T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:3 Polos |Electroswitch D4G0311N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0311N.