Grayhill 70L-ODC5R

Spst-no Through Hole Interface Relay Module Pc Pin 4.5 - 6V DC
$ 60.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70L-ODC5R.

Farnell

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Future Electronics

Agility

Sager Electronics

Inventory History

3 month trend:
-21.39%

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT
PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQV251A
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin PDIP Surface Mount
PanasonicAQY212S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation

Descriptions

Descriptions of Grayhill 70L-ODC5R provided by its distributors.

SPST-NO THROUGH HOLE INTERFACE RELAY MODULE PC PIN 4.5 - 6V DC
OUTPUT MODULE; Current Rating:2A; Product Range:-; Accessory Type:DC Output Module; Contact Configuration:SPST-NO; Control Voltage Range:4.5V to 6V;
Output Module; Intensidad Nominal:2A; Contacto, Configuración:Spst-No; Corriente De Carga:500Ma; Corriente De Salida:2A; Para Usar Con:Controllers; Rango De Tensión De Control:4.5V To 6V; Relé, Terminales:Agujero Pasante |Grayhill 70L-ODC5R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON