Grayhill 70G-IDC24

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
$ 12.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-IDC24.

IHS

Datasheet6 pages15 years ago

Electro Sonic

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-96.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata /CrydomDC60S3
Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP
SensataD2W203F
SPST Solid State Relay Through Hole PCBMount, Zero Crossing Triac, 3 A, 32 V dc

Descriptions

Descriptions of Grayhill 70G-IDC24 provided by its distributors.

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
G5 Digital Input DC 24 Vdc Logic 3-32 Vdc Load I/O Module
I/O MODULE, G5, DIGITAL INPUT DC, 24VDCLOGIC, 3-32VDC LOAD
I/O Modules I/O Module G5 digital input 24Vdc
I/O Module; Leaded Process Compatible:No; I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Configuration:SPST-NO; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Output Current Max:50mA; Output Current Min:1mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON