Sensata D2W203F

SPST Solid State Relay Through Hole PCBMount, Zero Crossing Triac, 3 A, 32 V dc
$ 26.33

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2W203F.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+18.96%

Related Parts

Sensata /CrydomD2W203F-11
Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip
Sensata /CrydomMP240D3
MP Series 3 A 280 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
SensataDR24A03
Relay SSR 3.3mA 265V AC-IN 3A 280V AC-OUT 4-Pin
RELAY, SOLID STATE, OUTPUT MODULE, INPUT VOLTAGE 5VDC, OUTPUT VOLTAGE 3A AT 240VAC
Schneider Electric70S2-04-C-03-V
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 3A; Ctrl-V 3-32DC; Vol-Rtg 24-140AC; 4 Pin
SPST Solid State Relay PC Pin PCB Mount, Zero Crossing Phototriac, 3 A, 6 V dc

Descriptions

Descriptions of Sensata D2W203F provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, Zero Crossing Triac, 3 A, 32 V dc
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 3.5 A, PCB mounting, D2W203F
Relay SSR 3mA 32V DC-IN 3A 280V AC-OUT 4-Pin SIP
D2W Series 3 A 24 to 280 V Zero Cross DC Control Solid State Relay PCB - SIP-4
Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC
Solid State Relay 3A SPST-NO 32V DC Control Voltage
Solid State Relay Z-Vers. 280V 3A SIP4
Relay; SSR; Zero-Switching; Cur-Rtg 0.06-3A; Ctrl-V 3-32DC; Vol-Rtg 24-280V; 4 Pin This video shows a neat trick running light to music using Crydom D2W203F!
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:3A; Peak Surge Current:70A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32VDC; Control Voltage Min:3VDC ;RoHS Compliant: Yes
SSR, 3A; Control Voltage Type:DC; Input Voltage:3V DC to 32V DC; Load Current:3A; Load Voltage Range:24Vrms to 280Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Current @ 5VDC:3mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:12mm; External Length / Height:30mm; External Width:43mm; Isolation Voltage:4kV; Load Current Max:3A; Load Current Min:60mA; Load Current RMS Max:3A; Output Type:Triac; RMS Load Current Min:0.06A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/s; Series:D2W; Surge Current:70A; Terminal Type:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2W203F.