Grayhill 39-401 RED

Pushbutton Switch Red Thermoplastic SPST NO 28VDC
$ 5.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-401 RED.

Sager Electronics

Datasheet2 pages16 years ago

JRH Electronics

Newark

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM9233CD
APEM 9233CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
APEM9133CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9133YCD
NKK SwitchesFB15ANEP4-FA
SWITCH, P/B, SPST, OFF-(ON),.201 BLK CAP, GOLD,0.4A,28VAC/DC, EPOXY SEALED PC/TURRET
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsEP11SD1CBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of Grayhill 39-401 RED provided by its distributors.

Pushbutton Switch Red Thermoplastic SPST NO 28VDC
39 Series SPST Normally Open Butt Contact Red Pushbutton Switch
Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Panel Mount/Through Hole
PUSHBUTTON, SPST - N.O., BUTT CONTACT, 150 MA, BREAK BEFORE MAKE
SWITCH, PUSHBUTTON, SPST-NO, 150mA; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage DC Nom:28V; Contact Current Max:150mA; Switch Terminals:Through Hole; Actuator / Cap Color:Red; Actuator Diameter:0.11"
Switch, Pushbutton, Spst-No, 150Ma; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:28V; Contacto, Intensidad Max:150Ma; Rango De Producto:Serie 39 |Grayhill 39-401 RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-401-RED
  • 39-401RED