C&K Components EP11SD1CBE

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
$ 5.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1CBE.

Newark

Datasheet6 pages10 years ago

IHS

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+82.18%

CAD Models

Download C&K Components EP11SD1CBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.728
$ 5.04
$ 5.04
Stock
38,470
1,194
1,194
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
-
-
Termination
Solder
Solder
Solder
Current Rating
1 A
-
-
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsEP11FPD1ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsGP11MCKE
Round Plunger Momentary Contact SPST 20V 20V 40000Cycles TH 4.5mm L × 8.99mm H
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle

Descriptions

Descriptions of C&K Components EP11SD1CBE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., PC TerminalS
EP Series Tiny SPST Off-Momentary Through Hole Pushbutton Switch
C&K EP11SD1CBE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole T/R
C & KMicro push button switch, Through hole mounting, Instantaneous operation, Panel opening diameter13mm, No indicator light, SPST
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Features:Plunger Actuator; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, SPST, VERT; Series:EP; Switch Function Type:SPST; Contact Configuration:SPST; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:Solder; Actuator / Cap Colour:Black; Colour:White; Contact Material:Gold; Dielectric Strength, VDC:1000V; External Depth:8.13mm; External Length / Height:21.19mm; Lead Spacing:4.70mm; Max Height:13.3mm; No. of Electrical Operations:60000; Panel Cut-out Diameter:4.6mm; Power Rating:0.4VA; Resistance, Contact:20mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, External:5.08mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP11-SD1-CBE
  • EP11-SD1CBE
  • EP11SD1CBE.