NKK Switches FB15ANEP4-FA

Switch, P/b, SPST, Off-(on), .201 Blk Cap, Gold, 0.4A, 28VAC/DC, Epoxy Sealed Pc/turret
$ 5.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches FB15ANEP4-FA.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet6 pages8 years ago

Jameco

Inventory History

3 month trend:
+84.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-Switch800SP9B5M6RE
PUSHBUTTON SWITCH, SPST, OFF-(ON), 0.4 VA, 20V, PC PIN, 800 SERIES
E-Switch800SP9B6M6RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER,0.4A,20V AC/DC, GOLD, R/A PC
NKK SwitchesGB215AH-A
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),BLK CAP,0.4VA,28VAC/DC, R/A PC TERM W/1 ACT
E-Switch800SP9B6M2RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),BLACK PLUNGER,0.4A,20V AC/DC, GOLD, PC
NKK SwitchesGB215AP
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),NO CAP,0.4VA,28VAC/DC, STR PC TERMINAL
NKK SwitchesGB215AH
Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

Descriptions

Descriptions of NKK Switches FB15ANEP4-FA provided by its distributors.

SWITCH, P/B, SPST, OFF-(ON),.201 BLK CAP, GOLD,0.4A,28VAC/DC, EPOXY SEALED PC/TURRET
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPST, 0.1A, BLACK
Switch Push Button OFF (ON) SPST Round Plunger 28VAC 28VDC 0.4VA Momentary Contact PC Turret Thru-Hole
Switch, Pushbutton, Non-Illuminated, Spst, 0.1A, Black; Product Range:Fb Series; Panel Cutout Diameter:5.3Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches FB15ANEP4-FA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB15ANEP4FA