Grayhill 34ASP11B1M1QT

Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 4.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 34ASP11B1M1QT.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.67%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5639AB
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5638AB
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2011SA1W01
Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Grayhill 34ASP11B1M1QT provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
SWITCH, TOGGLE, PANEL, 5 A @ 125 VAC, 2 A @ 250 VAC, 125/250 VAC, SPDT, EPOXY
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
SWITCH, TOGGLE, SPDT, 5A, 250V; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 34A Series; Contact Current Max: 5A; Switch Mounting: Panel Mount; Contact 89C9918
Switch, Toggle, Spdt, 5A, 250V; Rango De Producto:Serie 34A; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-Nada-Encendido; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V |Grayhill 34ASP11B1M1QT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON