NKK Switches M2011SA1W01

Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 4.254
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2011SA1W01.

element14 APAC

Datasheet28 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH, 100 SERIES, SPDT,(ON)-OFF-(ON),SEALED, 5A, 120VAC, 28VDC, SOLDER
Carling Technologies2M1-SP1-T1-B1-M1QE
Switch Toggle ON None ON SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP1-T6-B1-M1QE
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-SP3-T6-B1-M1QE
Switch Toggle ON OFF ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches M2011SA1W01 provided by its distributors.

Switch Toggle ON None OFF SPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, SPST, On-off, Latched, 4A, 30VDC, Solder Terminal, Small Bat Type Actuator, Panel Mount-threaded
30V(DC) On-Off 25000Cycles 30V 125V 6A 12.28mm , 13mm*8mm
BUSHING MOUNT MINIATURE TOGGLE
Toggle Switch, Spst, 6A, 125Vac, Panel; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:M Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2011SA1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP