Grayhill 04J-AS-T02

Joystick Switch, 4PST, Momentary, Solder Terminal, Panel Mount-threaded
$ 118.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 04J-AS-T02.

IHS

Datasheet1 page18 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

E-SwitchPV8F2Y0SS
PUSHBUTTON, PV8,IP65,DPST,2P OFF-(ON)/2P ON-(OFF),NON-ILLUM,2A,48VDC, SS, SOLDER
Pushbutton Switch, SPST, Off-on, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Grayhill 04J-AS-T02 provided by its distributors.

Joystick Switch, 4PST, Momentary, Solder Terminal, Panel Mount-threaded
04J Series 10mA 5V 2-Axis Castle Panel Mount Digital Navigation Switch
JOYSTICK;4 WAY TOGGLE W/CNTR P/B;SP;IP67;FRNT MNT;STDM CAP;BLK;LOW CURRENT;SLDR
JOYSTICK CENTER PUSHBUTTON, ABOVE PANEL MOUNT, SOLDER LUGS,
Joysticks Active 4 Direction 2000mA Solder Lug
Joystick Switch, Castle, 4 Pos, Ip67; No. Of Axes:-; Track Resistance:-; Supply Voltage Max:-; No. Of Switch Positions:4 Position; Contact Current Ac Max:2A; Contact Voltage Ac Max:115V; Rotation Electrical Angle:- Rohs Compliant: Yes |Grayhill 04J-AS-T02
Joysticks ASM,JOYSTICK,4WAY,SL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON