APEM IPR1SAD2L0G

Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
$ 20.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR1SAD2L0G.

IHS

Datasheet4 pages19 years ago

TME

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GRN ACTUATOR, GREEN LED,2A,125VAC, SOLDER
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC1SAD2L0S
Pushbutton Switch, SPST, Off-on, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM IPR1SAD2L0G provided by its distributors.

Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
APEM IPR1SAD2L0G IP Series Pushbutton switch Green 12V DC 4A 12x20mm IP67
Switch, Spst, 4A, 12V, Panel, Green Led; |APEM Inc. IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Pushbutton switch, 1 pole, black, illuminated (green), 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD2L0G
SWITCH, SPST, 4A, 12V, PANEL, GREEN LED; Switch Operation: Off-On; Illumination Colour: Green; Product Range: IP Series; Pushbutton Actuator Style: Round; Contact Configuration: SPST; Switch Terminals: Solder Lug; Contact Curr
Series = IP / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 100 mA / Contact Voltage = 48 V / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 12 / Legend = Dot / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 2.1 / Switch Colour = Black / Protection Rating = IP67

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc