Idec XA1E-BV402-R

Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
$ 41.935
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV402-R.

Farnell

Datasheet3 pages21 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.95%

Related Parts

Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Emergency Stop Switch, DPST, Latched, 2A, 30VDC, Solder Terminal, Panel Mount
DPST, SPST Switch 250V 250V Red 250000 Cycles Solder Mount, Panel Mount 29.8mm L × 48.5mm H
E-SwitchPV8F2Y0SS
ANTI-VANDAL SWITCH, DPST, 2P OFF-(ON) 2P ON-(OFF), NON-ILLUMINATED, 2A, 48VDC
Switch Push Button N.O./N.C. DPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
Pushbutton Switch, SPDT, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Idec XA1E-BV402-R provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Mushroom Button DPST 250V 250V 250kCycles Panel Mount 40mm L × 48.5mm H
SWITCH, EMERGENCY STOP, 2NC, 250VAC Contacts:DPST-NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Actuator Style:Mushroom Switch Terminals:Solder Lug Actuator Diameter:40mm IP Rating:65
E-STOP PB SW, DPST-NC, 3A, 250V, QC; Contact Configuration: DPST-NC; Switch Operation: Push-Pull; Switch Terminals: Quick Connect, Solder; Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Pushb
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16.2 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = XA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA1E-BV402R