Grayhill 02-60

Conn Test Clips Insulated 02 Series Brass Cont Mtl Nickel
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 02-60.

Electro Sonic

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity1473571-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1473571-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Grayhill 02-60 provided by its distributors.

CONN TEST CLIPS INSULATED 02 SERIES BRASS CONT MTL NICKEL
Conn Test Clip PL 1 POS ST Panel Mount 1 Port
Test Clips Hardware Standard threadless
Clip, Test; Threadless; 1.144 in.
RS APAC
Test Clip; Para Usar Con:0.056" Thick 1.1.1444" Wide; Intensidad Nominal:-; Diámetro Del Agujero De Montaje.:-; Tensión De Operación:-; Aislante, Color:-; Conector, Tipo:Test Clip; Contacto, Chapado:Níquel; Contacto, Material:Acero |Grayhill 02-60
TEST CLIP, 1WAY; For Use With:0.056" Thi; TEST CLIP, 1WAY; For Use With:0.056" Thick 1.1.1444" Wide; Connector Type:Test Clip; Connector Type:Test Clip; Contact Material:Steel; Contact Plating:Nickel; Leaded Process Compatible:Yes; No. of Contacts:1; Series:02

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON