Molex 38770-0110

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
$ 5.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38770-0110.

JRH Electronics

Datasheet2 pages11 years ago

Master Electronics

element14

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
+154%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-08-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1546306-0
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546306-8
PCB terminal, 8 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-8
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Double Row 5 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS

Descriptions

Descriptions of Molex 38770-0110 provided by its distributors.

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Terminal Blocks .375 BARRIER 10P 2-ROW LOPRO
Connector Barrier Strip 20 Position 9.53 mm Screw Straight Panel Mount
.375 LOW PROFILE 10P screw terminal style
CONN TERM STRIP 10 9.53 MM DOUBLE ROW SERIES 77000 20 A CLSD BACK
Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount
CONN BARRIER STRP 10CIRC 0.375"
TERMINAL BLOCK, BARRIER, 10POS, 14AWG; No. of Rows:2 Row; No. of Positions:10Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:9.53mm; Rated Current:15A; Rated Voltage:300V; Product Range:38770 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387700110
  • 38770-0110..
  • 387700110