TE Connectivity 1473571-6

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 2.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473571-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-10.69%

CAD Models

Download TE Connectivity 1473571-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1746741-6
Telecom and Datacom Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
CONN SOCKET STRIP SKT 6 POS 2.54MM SOLDER ST THRU-HOLE
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator
TE Connectivity103957-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSW

Descriptions

Descriptions of TE Connectivity 1473571-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Tyco Electronics RITS Connector, RITSseries, 6road, 2.0mmPitch, panel
Conn Wire to Board F 6 POS 2mm ST Panel Mount Bag
RITS Interconnection System Connectors
CONNECTOR, SOCKET, 6POS, 2MM, PANEL
Special Order: RITS.JUNCTION BOX 2D 6P P/M Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 1473571-6 | Internal Number: 1473571-6 | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473571-6 .