Grayhill 02-42

Conn, Test, Clips, Sz Mini, Insulated, 02 Series, Beryllium Copper Cont Mtl, Nickel
$ 4.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 02-42.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-745492-9
TE Connectivity 1-745492-9 D-Sub Male Connector IDC Unshrouded 22-20AWG
TE Connectivity1-745492-7
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Panel Mount 9 Terminal 1 Port Package
Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Grayhill 02-42 provided by its distributors.

CONN, TEST, CLIPS, SZ MINI, INSULATED,02 SERIES, BERYLLIUM COPPER CONT MTL, NICKEL
Circuit Board Hardware - PCB TEST CLIP HDWR ULTRA MINIATURE
Conn Test Clip PL 1 POS ST Panel Mount 1 Port
Clip; Nickel Plated Brass (Studs); 1
RS APAC
Test Clip; Para Usar Con:0.25" Thick 0.125" Wide,; Intensidad Nominal:-; Diámetro Del Agujero De Montaje.:-; Tensión De Operación:-; Aislante, Color:-; Conector, Tipo:Test Clip; Contacto, Chapado:Níquel; Contacto, Material:Latón |Grayhill 02-42
TEST CLIP, 1WAY; For Use With:0.25" Thic; TEST CLIP, 1WAY; For Use With:0.25" Thick 0.125" wide,; Connector Type:Test Clip; Connector Type:Test Clip; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; No. of Contacts:1; Series:02

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON