Amphenol Communications Solutions L717TWA7W2P

Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
$ 4.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717TWA7W2P.

Newark

Datasheet12 pages0 years ago
Datasheet1 page19 years ago

Electro Sonic

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-94.51%

CAD Models

Download Amphenol Communications Solutions L717TWA7W2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09692115072
Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Sub M 2Power/5Signal POS Solder Cup ST Cable Mount 7 Terminal 1 Port
ITT / CannonDAMK-7W2P-K87
CONN D-SUB PLUG 7POS SOLDER
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol Communications Solutions L717TWA7W2P provided by its distributors.

Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Male D-Sub Brass Panel Mounting Gold 2 7.5A -55閳╁剤+155閳 D-Sub / VGA Connectors ROHS
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Hole .120, Plug
CONN DSUB PLUG 7POS STR SLDR CUP / d-sub technical data
7 Position (5 + 2 Power) Dual Row Free Hanging Male Pin D-Sub Connector
Connector; Dsub; Machined Hybrid; 7W2; Signal; Pin; Soldercup Cable Mount;
Dsub, Machined Hybrid, 7W2, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
Pin Configuration = 7W2 / Signal Contacts = 5 / Special Contacts = 2 / Gender = Plug / D-Sub Connector Type = DA-15 / Termination Type = Soldering Lugs / Insulator Material = Thermoplastic / Contact Material = Brass / Contact Plating = Gold / Voltage Rating - AC V = 300 / Current Rating A = 7.5 / Mating Cycles = 200 / Connector Material = Steel / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-TWA7W2P
  • L717TW A7W2P
  • L717TWA7W2P.