Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745492-7

D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 1-745492-7

$ 6.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745492-7.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

Newark

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+5.11%

CAD Models

Download TE Connectivity 1-745492-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity745203-9
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Package
AmphenolL17DEFRA09P
Connector, D Sub, Plug, 9Pos; |Amphenol Communications Solutions L17DEFRA09P
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available
Amphenol Communications SolutionsL117DEFRB09P
D Sub Connector, Standard, Plug, DFR Series, 9 Contacts, DE, IDC / IDT
Amphenol301A10089X
D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Hole .112-.124, Plug
TE Connectivity / AMP4-1393486-2
2.74MM PITCH 9 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL

Descriptions

Descriptions of TE Connectivity 1-745492-7 provided by its distributors.

D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 1-745492-7
D-Sub IDC Connector Plug, Line-to-Line, 2.77mm Pitch, Signal Circuit
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Panel Mount 9 Terminal 1 Port Package
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:IDC / IDT; D Sub Shell Size:DE; Product Range:Amplimite HDE-20 Series; Connector Body Material:Metal Body 16M2
09 HDE MS PLUG,26-30,LEAD FREE Number of Positions: 9 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 1-745492-7 | Internal Number: 1-745492-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-745492-7.