Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745492-9

D Sub Connector, Standard, 9 Position, P; |Amp Te Connectivity 1-745492-9

$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745492-9.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-6.82%

CAD Models

Download TE Connectivity 1-745492-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of TE Connectivity 1-745492-9 provided by its distributors.

D Sub Connector, Standard, 9 Position, P; |Amp Te Connectivity 1-745492-9
TE Connectivity 1-745492-9 D-Sub Male Connector IDC Unshrouded 22-20AWG
AMPLIMITE HDE-20 SERIES 2.74MM PITCH 9 WAY IDC D-SUB CONN, PLUG, STEEL SHELL
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Panel Mount 9 Terminal 1 Port
PLUG ASSY,9P,HDE,MS; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:IDC / IDT; D Sub Shell Size:DE; Product Range:AMPLIMITE HDE-20 Series; Connector Body Material:Metal Body; Contact Material:-; Contact Plating:-; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Cable Mount, Panel Mount; D Sub Connector Type:Standard
PLUG ASSY,9P,HDE,MS Number of Positions: 9 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Plug Wire-to-Wire Free-Hanging (In-Line) | Part Number: 1-745492-9 | Internal Number: 1-745492-9 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-745492-9 .