Grayhill 02-20

Clip Test Threaded Stud Nickel Plated Brass Nickel Plated Steel 0.25 in.
$ 4.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 02-20.

IHS

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity1473571-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1473571-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Grayhill 02-20 provided by its distributors.

CLIP TEST THREADED STUD NICKEL PLATED BRASS NICKEL PLATED STEEL 0.25 IN.
Conn Test Clip PL 1 POS ST Panel Mount 1 Port
TEST CLIP; For Use With: Panels up to 0.25" thick 0.406" wide,0.719" above board; Current Rating: -; Mounting Hole Dia: -; Operating Voltage: -; Insulator Colour: -; Product Range: -; Connector Type: Test Cl 28F414
Series 02 Miniature Threaded Stud Test Clip
Test Clip; Para Usar Con:Panels Up To 0.25" Thick 0.406" Wide,0.719" Above Board; Intensidad Nominal:-; Diámetro Del Agujero De Montaje.:-; Tensión De Operación:-; Aislante, Color:-; Conector, Tipo:Test Clip; Contacto, Chapado:Níquel |Grayhill 02-20

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON