Glenair MWDM2L-51SSB

Conn Micro D-Subminiature SKT 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port
$ 342.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-51SSB.

element14 APAC

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-9.21%

Alternate Parts

Price @ 1000
$ 342.19
$ 421.994
Stock
954
746
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
-
-
Number of Positions
51
51
Number of Rows
2
2
Mount
-
Cable
Contact Plating
-
-
Housing Material
-
-
Connector Type
-
Micro-D
Current Rating
-
3 A
Number of Contacts
-
51
Contact Material
-
-

Related Parts

Conn D-Subminiature SKT 51 POS 2.54mm Solder Cup ST Panel Mount 51 Terminal 1 Port
Conn D-Subminiature SKT 51 POS 2.54mm Solder Cup ST Panel Mount 51 Terminal 1 Port
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
TE Connectivity1589815-2
D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1589815-2
D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Glenair MWDM2L-51SSB provided by its distributors.

Conn Micro D-Subminiature SKT 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
51w metal solder bucket micro D skt
RS APAC
MICRO-D CONNECTORS - MICRO-D CONNECTORS
D3 - RECTANGULAR MICRO MINIATURE
Micro-D Sub Conn, Rcpt, 51Pos/Solder Cup; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mwdm Series; No. Of Contacts:51Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Contact Material:Copper Alloy Rohs Compliant: Yes |Glenair MWDM2L-51SSB

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L51SSB