Glenair MWDM1L-51SSB

D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096
$ 421.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM1L-51SSB.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 421.994
$ 342.19
Stock
746
954
Authorized Distributors
6
6
Gender
Female
Receptacle
Number of Positions
51
51
Number of Rows
2
2
Mount
Cable
-
Termination
Solder
-
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Glenair MWDM1L-51SSB provided by its distributors.

D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096
Conn Micro D-Subminiature SKT 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port
Micro-D D-Sub Connectors 3 Aluminum 3A 36.45mm*15.98mm
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CONN MICRO-D RCPT 51POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM1L51SSB