Glenair M83513/02-GC

Conn D-Subminiature SKT 51 POS 2.54mm Solder Cup ST Panel Mount 51 Terminal 1 Port
$ 396.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/02-GC.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 396.19
$ 1,130.398
$ 1,130.398
Stock
1,468
937
937
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
51
51
51
Number of Rows
2
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Cadmium, Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes
TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
TE Connectivity5787394-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
HARTING Elektronik09670374704
Conn D-Subminiature SKT 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/02-GC provided by its distributors.

Conn D-Subminiature SKT 51 POS 2.54mm Solder Cup ST Panel Mount 51 Terminal 1 Port
D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle
Connectors,D-Sub MIL Spec Connectors 3 Aluminum 3A
CONN MICRO-D RCPT 51POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
D3 - RECTANGULAR MICRO MINIATURE

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02GC
  • M8351302-GC
  • M8351302GC