Glenair M83513/22-B01NN

D Microminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
$ 295.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/22-B01NN.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 295.36
$ 302.105
Stock
597
1,546
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-07-20
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

182 ROHS3Compliant 2008 Nickel Plug, Male Pins Connector UL94V-0 -55C~105C 5A 0.318 (8.08mm)
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn D-Subminiature M 15 POS 2.76mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature PIN 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature PL 15 POS 2.54mm Solder ST Panel Mount 15 Terminal 1 Port
Conn Micro D-Subminiature PIN 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/22-B01NN provided by its distributors.

D Microminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Conn Micro D-Subminiature PIN 15 POS 2.54mm Solder ST Thru-Hole 15 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D RCPT 15P VERT SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/22B01NN