Glenair M83513/13-F02NN

D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, Receptacle
$ 484.305
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/13-F02NN.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/13-F02NN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 484.305
$ 1,002.237
$ 1,002.237
Stock
598
734
734
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
37
37
37
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

D Sub Connector, 171 Series, Dc, Receptacle, 37, Steel, Through Hole Rohs Compliant: Yes
Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature F 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Conn Micro D-Subminiature SKT 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Conn Micro D-Subminiature SKT 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Conn Micro D-Subminiature SKT 37 POS 2.54mm Solder ST Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/13-F02NN provided by its distributors.

D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, Receptacle
Conn Micro D-Subminiature SKT 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D PLUG 37POS R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH