Glenair M83513/13-A02NN

D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle
$ 262.464
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/13-A02NN.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/13-A02NN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 262.464
$ 262.738
$ 262.738
Stock
1,059
697
697
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40
Female Dip Solder D-Sub Connector 9 Pin Straight Dip Solder
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
HARTING Elektronik09641127230
9 Position D-Sub Receptacle, Female Sockets Connector
Conn Micro D-Subminiature SKT 9 POS 2.54mm Solder ST Thru-Hole 9 Terminal 1 Port
Conn Micro D-Subminiature SKT 9 POS 2.54mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/13-A02NN provided by its distributors.

D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle
Conn Micro D-Subminiature SKT 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D PLUG 9POS R/A SLDR
M83513/13-A02nn Rohs Compliant: No
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/13-A02NN.