Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-E09-213R911

D Sub Connector, Receptacle, 9Pos; No. O |Norcomp 172-E09-213R911
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E09-213R911.

IHS

Datasheet3 pages0 years ago

Master Electronics

Farnell

Factory Futures

Mouser

Inventory History

3 month trend:
-88.80%

CAD Models

Download NorComp 172-E09-213R911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Norcomp D-Sub Connector, 171 Series, Receptacle, DB9 Pin, TH, Right Angle Body
Norcomp D-Sub Connector, 182 Series, Receptacle, DB9 Pin, TH, Right Angle Body
Norcomp D-Sub Connector, 171 Series, Receptacle, DB9 Pin, Panel Mount, Straight Body
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747844-5
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity5747844-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Descriptions

Descriptions of NorComp 172-E09-213R911 provided by its distributors.

D Sub Connector, Receptacle, 9Pos; No. O |Norcomp 172-E09-213R911
Female Dip Solder D-Sub Connector 9 Pin Straight Dip Solder
Conn D-Subminiature F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40
D SUB CONNECTOR, RECEPTACLE, 9POS; No. o; D SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DE; Product Range: 172 Series; Connector Body Material: Steel Body; Contact Material: Brass

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc