HARTING Elektronik 09641127230

9 Position D-Sub Receptacle, Female Sockets Connector
$ 21.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09641127230.

IHS

Datasheet1 page9 years ago

Future Electronics

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+16.67%

CAD Models

Download HARTING Elektronik 09641127230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40
Female Dip Solder D-Sub Connector 9 Pin Straight Dip Solder
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of HARTING Elektronik 09641127230 provided by its distributors.

9 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature F 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
D-Sub Filter Female connector Wave soldering termination Rated current 7.5A Thermoplastic resin (PCT) Plated steel C-filter 1000 pF
SOCKET, D, FILTERED, PCB, STR, 9WAY; Product Range: -; D Sub Shell Size: DE; Gender: Receptacle; No. of Contacts: 9Contacts; Capacitance: 1000pF; Connector Body Material: Steel Body; Contact Termination Type: Solder; Contact Ma
Filtered D-Subminiature Connector; Connector Type:Filtered D Sub; No. of Contacts:9; D Sub Shell Size:DE; Gender:Receptacle; Series:09 64; Contact Termination:Through Hole; Mating Cycles:500; Connector Body Material:Thermoplastic ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 64 112 7230
  • 0964-112-7230
  • 9641127230