Glenair M83513/10-F02CP

Conn Micro D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port
$ 447.6

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/10-F02CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 447.6
$ 488.908
$ 488.908
Stock
503
1,000
1,000
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
37
37
37
Number of Rows
2
4
4
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Aluminium
Aluminium
Connector Type
-
Micro-D
Micro-D
Current Rating
3 A
3 A
3 A
Number of Contacts
37
-
-
Contact Material
Copper
Copper
Copper

Related Parts

D Sub Connector, 171 Series, DC, Plug, 37, Steel, Through Hole
Conn D-Subminiature M 37 POS 1.397mm Solder ST Thru-Hole 37 Terminal 1 Port
TE Connectivity745054-4
D-Sub connector, 37 pole, standard, straight, solder pin, 745054-4
D Microminiature Connector, 37 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
D Microminiature Connector, 37 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/10-F02CP provided by its distributors.

Conn Micro D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A 37.72mm*17.99mm
Condensed Right Angle PCB Terminated Connector
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/10F02CP