Glenair M83513/10-F01NN

Conn Micro D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port
$ 466.016
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/10-F01NN.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/10-F01NN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 466.016
$ 125.91
$ 125.91
Stock
654
392
392
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
4
4
4
Mount
Through Hole
-
-
Termination
Through Hole
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Sub Connector, 171 Series, DC, Plug, 37, Steel, Through Hole
Conn D-Subminiature M 37 POS 1.397mm Solder ST Thru-Hole 37 Terminal 1 Port
TE Connectivity745054-4
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
D Microminiature Connector, 37 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
D Microminiature Connector, 37 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Glenair M83513/10-F01NN provided by its distributors.

Conn Micro D-Subminiature PIN 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug
CONN MICRO-D RCPT 37POS R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH