Glenair M83513/10-B02NP

Conn Micro D-Subminiature PL 15 POS 2.54mm Solder RA Through Hole 15 Terminal 1 Port
$ 318.097
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/10-B02NP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/10-B02NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 318.097
$ 755.195
$ 755.195
Stock
788
710
710
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
15
15
15
Number of Rows
3
3
3
Mount
-
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

182 ROHS3Compliant 2008 Nickel Plug, Male Pins Connector UL94V-0 -55C~105C 5A 0.318 (8.08mm)
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn D-Subminiature M 15 POS 2.76mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature PL 15 POS 2.54mm Solder ST Panel Mount 15 Terminal 1 Port
Conn Micro D-Subminiature PL 15 POS 2.54mm Solder ST Panel Mount 15 Terminal 1 Port
Conn Micro D-Subminiature PL 15 POS 2.54mm Solder ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/10-B02NP provided by its distributors.

Conn Micro D-Subminiature PL 15 POS 2.54mm Solder RA Through Hole 15 Terminal 1 Port
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Plug
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D RCPT 15POS R/A SLDR
M83513/10-B02np Rohs Compliant: No
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/10-B02NP.
  • M83513/10B02NP
  • M8351310-B02NP