Glenair M83513/03-B05C

D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .094, Plug
$ 188.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/03-B05C.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 188.535
$ 656.288
$ 656.288
Stock
672
751
751
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
15
15
15
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity1658608-3
TE Connectivity 1658608-3 D-Sub Connector 15POS HDF Male Unshrouded Plug
Conn Micro-D F 15 POS 0.63mm Solder RA Thru-Hole 15 Terminal 1 PortCommercial Micro-D Tube
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of Glenair M83513/03-B05C provided by its distributors.

D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .094, Plug
Conn Micro-D PIN 15 POS 1.27mmCrimp ST Panel Mount 15 Terminal 1 Port
Cable Assembly Solid 0.01m 25AWG 15 POS D-Sub PIN Crimp
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03B05C