Molex 83612-9020

Molex D-Sub Connector, CMD Series, Plug, DB15 Pin, TH, Right Angle Body
$ 12.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 83612-9020.

IHS

Datasheet2 pages6 years ago

TME

Upverter

Sager Electronics

Molex

Inventory History

3 month trend:
+407%

CAD Models

Download Molex 83612-9020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5747841-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity5747872-8
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747872-4
CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
ITT / CannonDAM-15P
ITT Cannon D-Sub Connector, D*M Series, Plug, DB15 Pin, Panel Mount, Straight Body

Descriptions

Descriptions of Molex 83612-9020 provided by its distributors.

Molex D-Sub Connector, CMD Series, Plug, DB15 Pin, TH, Right Angle Body
Conn Micro-D F 15 POS 0.63mm Solder RA Thru-Hole 15 Terminal 1 Port Commercial Micro-D Tube
D Type Connector, 15 Contact(s), 0.05 inch Pitch, Solder Terminal, Locking, Plug
D-Sub Connector, Plug, 15 Contacts, 2 Rows, 1.27 mm, Gold, Panel Mount, Right Angle, 83612 Series
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, #2-56, Plug
D-SUB CONN, PLUG, 15POS, PANEL; No. of Contacts: 15Contacts; Gender: Plug; Product Range: 83612 Series; Contact Termination Type: Solder; Connector Mounting: Through Hole Mount Right Angle; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0836129020
  • 83612-9020.
  • 836129020