Glenair M83513/02-DC

D Sub Connector, Micro D, Receptacle, MIL-DTL-83513, 25 Contacts, Solder Cup
$ 182.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/02-DC.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
-30.77%

Alternate Parts

Price @ 1000
$ 182.91
$ 48.83
$ 48.83
Stock
950
760
760
Authorized Distributors
6
6
6
Gender
-
Female
Female
Number of Positions
25
25
25
Number of Rows
2
-
-
Mount
Panel
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS
D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 25 Contacts, DB, Solder
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF
Conn Filtered D-Sub F 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09675256758
Conn D-Subminiature F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/02-DC provided by its distributors.

D Sub Connector, Micro D, Receptacle, MIL-DTL-83513, 25 Contacts, Solder Cup
Conn D-Subminiature SKT 25 POS 2.54mm Solder Cup ST Panel Mount 25 Terminal 1 Port
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
Micro D-Sub Connector, Receptacle, 25Pos; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mil-Dtl- 83513 Series; No. Of Contacts:25Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup Rohs Compliant: No |Glenair M83513/02-DC

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02DC