Amphenol FCE17B25SM240

Conn Filtered D-Sub F 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 23.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17B25SM240.

Master Electronics

Datasheet1 page13 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-0.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
ITT / CannonDBM-25S-N-K126
Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of Amphenol FCE17B25SM240 provided by its distributors.

Conn Filtered D-Sub F 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Connector filtered d-sub str solder cupterm 25 socket contact receptacle 820pF
D Sub Connector, Filtered, Receptacle, FCE17, 25 Contacts, DB, Solder Cup
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, Hole .12
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
SOCKET, DSUB, 820PF, STRT, 25WAY; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle; Capacitance:820pF; Contact Termination:Solder; SVHC:No SVHC (19-Dec-2011); Connector Type:Filtered D Sub

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-B25SM-240
  • FCE17B25SM-240