Glenair M83513/01-DN

Conn D-Subminiature PIN 25 POS 2.54mm Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 191.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/01-DN.

Inventory History

3 month trend:
-46.34%

Alternate Parts

Price @ 1000
$ 191.515
$ 155.69
$ 155.69
Stock
31,148
1,120
1,120
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670255604
D Sub Connector, DB25, 25 Contacts, Plug, Solder, DB, Tin And Dimple, Metal Body
TE Connectivity1571652-6
Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port Package
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDBM-25P
Conn D-Subminiature PIN 25 POS Solder Bucket ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/01-DN provided by its distributors.

Conn D-Subminiature PIN 25 POS 2.54mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole 0.096, Plug
CONN MICRO-D PLUG 25POS PNL MNT
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
D112 - RECTANGULAR MICRO MINIATURE
D-Sub Connector, Plug, 25Pos, Crimp; D Sub Connector Type:Micro D; Gender:Plug; Product Range:M83513 Series; No. Of Contacts:25Contacts; D Sub Shell Size:-; Contact Termination Type:Crimp; Connector Mounting:Cable Mount, Panel Mount Rohs Compliant: Yes |Glenair M83513/01-DN

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/01DN
  • M8351301-DN
  • M8351301DN