Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBM-25P

ITT Cannon D-Sub Connector, D*M Series, Plug, DB25 Pin, Panel Mount, Straight Body
$ 14.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM-25P.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670255604
D Sub Connector, DB25, 25 Contacts, Plug, Solder, DB, Tin And Dimple, Metal Body
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDB-25P-A191-K87
Conn D-Subminiature PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray

Descriptions

Descriptions of ITT / Cannon DBM-25P provided by its distributors.

ITT Cannon D-Sub Connector, D*M Series, Plug, DB25 Pin, Panel Mount, Straight Body
Conn D-Subminiature PIN 25 POS Solder Bucket ST Panel Mount 25 Terminal 1 Port
Connector, d-Shell, cable Mount, recept,25 Contacts, pin,0.109 Pitch, solder Terminal, hole .112-.124 Rohs Compliant: No |Itt Cannon DBM25P
CONNECTOR, D SUB, PLUG, 25 POSITION; No.; CONNECTOR, D SUB, PLUG, 25 POSITION; No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:D*M Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:-

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053513-0022
  • DBM-25P.
  • DBM25-P
  • DBM25P