Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-85HF40

Diode, Rectifier, Standard, Vr 400V, If 85A, Pkg DO-203AB (DO-5), Vf 1.2V, I2T 14500A

$ 12.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-85HF40.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-11-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

VishayVS-85HF20
STANDARD DIODE, 85A, 200V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
STANDARD DIODE, 85A, 200V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-85HF40 provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 400V, IF 85A, PKG DO-203AB (DO-5),VF 1.2V, I2T 14500A
STANDARD DIODE, 85A, 400V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
Vishay Rectifier diode Diodes, 85A, 400V, Thread, DO-5encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB
DIODE, STANDARD, 85A, 400V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):85A; Forward Voltage VF Max:1.2V; Forward Surge Current Ifsm Max:1.7kA; Operating Temperature Range:-65°C to +180°C; Diode Case Style:DO-5; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1.5kA; Diode Polarity:Stud Cathode; Junction Temperature Tj Max:180°C; Package / Case:DO-5; Termination Type:Screw; Thread Size:1/4"-28UNF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-85HF40.
  • VS85HF40