GC Electronics 45-5531

Conn Modular Jack F 6 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 3/Cat 4
$ 1.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-5531.

Master Electronics

Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
User Selectable 85510 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C Flash
TE Connectivity174923-1
3.5mm 1x6P 6 1 Without a buckle P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Mini-Fit H2O Crimp Terminal, Female, with Tin (Sn) over Nickel (Ni), UL1015, 18-20 AWG, Reel
TE Connectivity5-554720-2
Connector Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Carton
TE Connectivity5-554169-2
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box

Descriptions

Descriptions of GC Electronics 45-5531 provided by its distributors.

Conn Modular Jack F 6 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 3/Cat 4
Jack Modular UTP; CAT 3 4; Almond
Cat3/Cat4 Modular Jack, 1 Port; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P; Lan Category:Cat3, Cat4; Ip Rating:-; Connector Mounting:Cable Mount; Shielding:- |Gc Electronics 45-5531

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD