Molex 46055-0005

Mini-Fit H2O Crimp Terminal, Female, with Tin (Sn) over Nickel (Ni), UL1015, 20-18 AWG, Reel
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46055-0005.

Molex

Datasheet2 pages13 years ago
Datasheet1 page15 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.60%

Supply Chain

Country of OriginUS
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²

Descriptions

Descriptions of Molex 46055-0005 provided by its distributors.

Mini-Fit H2O Crimp Terminal, Female, with Tin (Sn) over Nickel (Ni), UL1015, 20-18 AWG, Reel
Connector Headers and PCB Receptacles Crimping 2.54μm tin 18-20 AWG push-in 3.2mm(height)
Connector Accessory, 0.099in Min Cable Dia, 0.11in Max Cable Dia, Contact
Terminal, Socket, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight, 46055 Series
Headers & Wire Housings MINI FIT H2O REC TERM 18-20AWG
Contact SKT Crimp ST Cable Mount Mini-Fit® H2O Reel
Sealed MiniFit Rcpt Term 18-20 Awg Tin
CONN TERM FML 18-20AWG CRIMP TIN
CRIMP SOCKET, MINI-FIT H2O, CUT REEL; Connector Type:Contact, Crimp; Series:Mini Fit H2O 46055; For Use With:46064 Mini-Fit H2O Sealed Receptacle Housing; Contact Plating:Tin; Contact Material:Copper; Contact Size:18; Contact Gender:Socket; Contact Termination:Crimp; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Tin; Gender:Receptacle; Termination Method:Crimp; Wire Size:18AWG; Wire Size AWG Max:18AWG; Wire Size AWG Min:20AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0460550005
  • 460550005