Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-554169-2

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-554169-2.

IHS

Datasheet2 pages5 years ago
Datasheet1 page21 years ago

TE Connectivity

Farnell

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.39
Stock
3,401
699
Authorized Distributors
1
3
Connector Type
Plug
Plug, RJ45
Number of Contacts
8
8
Mount
Cable
Cable
Termination
Crimp
Crimp, IDC
Contact Material
Bronze
Bronze
Contact Plating
Gold
Gold
Housing Material
Polycarbonate
Polycarbonate
Max Current Rating
1.5 A
-
Max Voltage Rating (AC)
150 V
150 V
Max Operating Temperature
60 °C
60 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking Mech |Molex 42410-8360
TE Connectivity556416-2
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel

Descriptions

Descriptions of TE Connectivity 5-554169-2 provided by its distributors.

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box
RJ Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom & Ethernet Connectors 8P8C ROUND CABLE
CAT5 RJ45 MODULAR PLUG, 8 POSITION, 1 PORT
CONNECTOR, RJ45, PLUG, 1PORT, 8P8C, CAT5
MJPLUG,8P,ROUND,STRAND,AWG2628 <AZ
MOD PLG ASSY/8POS/RNDCABLE 500PC
MOD PLUG ASSY 8POS ROUND CABLE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-554169-2.