Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174923-1

3.5mm 1x6P 6 1 Without a buckle P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174923-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+13.54%

CAD Models

Download TE Connectivity 174923-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, THT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
Conn Modular Jack Receptacle 6 POS 1.27mm Solder ST Through Hole 6 Terminal Single Port Tray
Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK
TE Connectivity5520258-3
TE Connectivity 5520258-3 Modular Connector Ethernet 6P6C Top Entry Female
TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3

Descriptions

Descriptions of TE Connectivity 174923-1 provided by its distributors.

3.5mm 1x6P 6 1 Without a buckle P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
070 MLC PLUG 6P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Connector System: Wire-to
AUTOMOTIVE CONN HOUSING, PLUG, 6POS; Product Range: Multilock Series; Gender: Plug; No. of Positions: 6Ways; For Use With: AMP Multilock Series Automotive Contacts; Connector Body Material: PBT (Polybutylene Terephthalate) Bo
Series = Multilock / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 6 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 21.6 / A mm = 15.9 / Rows = 1 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 3.5 / Gender = Plug / Housing Colour = Natural

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1749231