GC Electronics 30-9604

Conn Modular Jack F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
$ 0.999
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9604.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1604113-2
Cont,15A Pwr Prod,strip,tin |Amp Te Connectivity 1604113-2
TE Connectivity5-641334-2
Connector Modular Plug PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT

Descriptions

Descriptions of GC Electronics 30-9604 provided by its distributors.

Conn Modular Jack F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
IVORY MOD SURFACE JACK 4C | GC Electronics 30-9604
Modular Jack, 1 Port; Lan Category:-; Product Range:-; Contact Termination:Screw; Contact Termination Type:Screw; Gender:Jack; No. Of Contacts:4Contacts; No. Of Ports:1Ports; No. Of Positions:4Positions Rohs Compliant: Yes |Gc Electronics 30-9604

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-9604.