Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1604113-2

Cont, 15A Pwr Prod, strip, tin |Amp Te Connectivity 1604113-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604113-2.

Farnell

Datasheet6 pages14 years ago

IHS

Master Electronics

TE Connectivity

Sager Electronics

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-09-30
LTD Date2018-10-31

Related Parts

Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT

Descriptions

Descriptions of TE Connectivity 1604113-2 provided by its distributors.

Cont,15A Pwr Prod,strip,tin |Amp Te Connectivity 1604113-2
Contact PIN/SKT Crimp ST Cable Mount 16-20AWG Reel
CONN TERM NON GENDERED 16-20AWG
Power to the Board CONTACT 15A
TERM BLADE NON-GENDR 16-20AWG TI
CONT,15A PWR PROD,STRIP,TIN; Product Range:15/30/45 AMP Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper; Contact Gender:-; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604113-2 .