GC Electronics 30-8964

Conn Rj-22 Pl 4 Pos Crimp St Cable Mount 4 Termin
$ 0.089

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-8964.

IHS

Datasheet1 page12 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658670-4
D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
TE Connectivity1-794612-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity1-66507-0
D-Sub Connector; Pin; 28 to 24 AWG; Crimp; 0.04 in.; Gold Flash; 20; Standard

Descriptions

Descriptions of GC Electronics 30-8964 provided by its distributors.

Conn Rj-22 Pl 4 Pos Crimp St Cable Mount 4 Termin
Plug RJ-22 4p4c Round Cable
RJ Connector, 4 Contact(s), Male, Plug
Telecom and Datacom Connector
RJ22 4P4C PLUG RND STRANDED
Rj22 Modular Plug, 4 Position, 1 Port; Modular Connector Type:Rj22 Wired Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Gc Electronics 30-8964

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD